
2867979 | |
|---|---|
DigiKey Part Number | 277-5068-ND |
Manufacturer | |
Manufacturer Product Number | 2867979 |
Description | MON RELAY 3PHASE 2X2PDT 500VAC |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 110 ~ 500VAC |
Datasheet | Datasheet |
EDA/CAD Models | 2867979 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 3 ~ 500V AC | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 110 ~ 500VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,125.06000 | ₹31,125.06 |