
2868622 | |
|---|---|
DigiKey Part Number | 277-6993-ND |
Manufacturer | |
Manufacturer Product Number | 2868622 |
Description | AC/DC DIN RAIL SUPPLY 24V 18W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 500mA |
Datasheet | Datasheet |
EDA/CAD Models | 2868622 Models |
Category | Voltage - Output 1 24V |
Manufacturer Phoenix Contact | Current - Output (Max) 500mA |
Series | Power (Watts) 18W |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 81% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features IP20, Load Sharing, Universal Input |
DC Voltage - Input (Min) 95V | Size / Dimension 2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm) |
DC Voltage - Input (Max) 250V | Approval Agency cUL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,699.96000 | ₹7,699.96 |













