
2891079 | |
|---|---|
DigiKey Part Number | 2891079-ND |
Manufacturer | |
Manufacturer Product Number | 2891079 |
Description | NETWORK SWITCH-MANAGED 28 PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 28 | |
Copper Ports | 12 | |
Fiber Type | SFP | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SC | |
Voltage - Input | - | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,50,476.73000 | ₹5,50,476.73 |