
2902001 | |
|---|---|
DigiKey Part Number | 2902001-ND |
Manufacturer | |
Manufacturer Product Number | 2902001 |
Description | MINI MCR-2-I0-U-PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902001 Models |
Category | Input Range (Current, Voltage) 0 ~ 20mA |
Manufacturer Phoenix Contact | Output Type Voltage |
Series | Output Range 0 ~ 10V |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type DIN Rail |
Type Signal Conditioner | Termination Style Screw Terminal |
Input Type Current | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,001.56000 | ₹19,001.56 |