



2903253 | |
|---|---|
DigiKey Part Number | 2903253-ND |
Manufacturer | |
Manufacturer Product Number | 2903253 |
Description | PSR-PIP-24DC/MXF1/4X1/2X2/B |
Customer Reference | |
Detailed Description | Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 250 ms | |
Release Time | 20 ms | |
Operating Temperature | -20°C ~ 45°C | |
Contact Material | Silver Copper Nickel (AgCuNi), Gold (Au) | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 192 Ohms |
