
2903788 | |
|---|---|
DigiKey Part Number | 2903788-ND |
Manufacturer | |
Manufacturer Product Number | 2903788 |
Description | INTERFACE MOD HDR 14POS 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2903788 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | - | |
Voltage - Rated | 60VAC/DC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.650" (41.91mm) | |
Width | 2.839" (72.11mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,273.51000 | ₹4,273.51 |