
2904266 | |
|---|---|
DigiKey Part Number | 2904266-ND |
Manufacturer | |
Manufacturer Product Number | 2904266 |
Description | INTERFACE MOD DSUB FMALE 37POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2904266 Models |
Category | Positions / Poles 37 |
Manufacturer Phoenix Contact | Features LED |
Series | Voltage - Rated 24VDC |
Packaging Bulk | Current Rating (Per Contact) 2 A |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Process Side Connection Terminal Blocks - Spring Connection | Length 2.846" (72.28mm) |
Control Side Connection D-Sub, Female | Width 2.984" (75.79mm) |
Control Side Cable Retainer Jackscrew Socket | Wire Gauge 14-26 AWG |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,362.52000 | ₹16,362.52 |