
2905011 | |
|---|---|
DigiKey Part Number | 2905011-ND |
Manufacturer | |
Manufacturer Product Number | 2905011 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | 2905011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 42V | |
DC Voltage - Input (Max) | 96V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Voltage - Isolation | 1.5 kV | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm) | |
Approval Agency | cUL, cULus, EAC, UL | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58,318.59000 | ₹58,318.59 |