Surge Protection Device (SPD) 350VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905416

DigiKey Part Number
2905416-ND
Manufacturer
Manufacturer Product Number
2905416
Description
PLUG-IN LIGHTNING CURRENT ARREST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 2 Pole
Datasheet
 Datasheet
EDA/CAD Models
2905416 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Current - Discharge (Nom) (8/20µS)
25 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Rating (VPR)
2 kV
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 80°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
CCA, cUR, DNV GL, IECEE CB Scheme, KEMA-KEUR, UL, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹78,211.94000₹78,211.94
Manufacturers Standard Package