
2906807 | |
|---|---|
DigiKey Part Number | 277-2906807-ND |
Manufacturer | |
Manufacturer Product Number | 2906807 |
Description | TTC-6-2XTVSD-12DC-PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2906807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 10VAC, 15VDC | |
Current - Discharge (Nom) (8/20µS) | 500 A | |
Current - Discharge (Max) (8/20µS) | 2 kA | |
Voltage - Protection Level (VP) (2416) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, CSAus, DNV GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,082.14000 | ₹7,082.14 |