Surge Protection Device (SPD) 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2907843

DigiKey Part Number
277-2907843-ND
Manufacturer
Manufacturer Product Number
2907843
Description
TTC-6P-2X1-24DC-I-P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2907843 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Phoenix Contact
Voltage - Continuous Operating (Max) (MCOV)
30VDC
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Features
Remote Signaling Contacts, Visual Life Indicator
Part Status
Active
Mounting Type
Base Mount
Form
Module Only
Approval Agency
CE, CSA, CSAus, cUL, DNV GL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16,220.89000₹16,220.89
Manufacturers Standard Package