
2908800 | |
|---|---|
DigiKey Part Number | 277-2908800-ND |
Manufacturer | |
Manufacturer Product Number | 2908800 |
Description | PROCESS METER 4-20MA LED PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2908800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Current | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43,828.17000 | ₹43,828.17 |