
2908856 | |
|---|---|
DigiKey Part Number | 277-2908856-ND |
Manufacturer | |
Manufacturer Product Number | 2908856 |
Description | MACX MCR-EX-SL-RPSSI-2I-1S-SP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2908856 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA | |
Isolation | 1500V | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,637.94000 | ₹36,637.94 |