
2909044 | |
|---|---|
DigiKey Part Number | 2909044-ND |
Manufacturer | |
Manufacturer Product Number | 2909044 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 4.803" L x 0.197" W (122.00mm x 5.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | Foot | |
For Use With/Related Products | UM Series | |
Size / Dimension | 4.803" L x 0.197" W (122.00mm x 5.00mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹588.00000 | ₹588.00 |
| 5 | ₹503.01800 | ₹2,515.09 |
| 10 | ₹470.21700 | ₹4,702.17 |
| 25 | ₹430.03480 | ₹10,750.87 |
| 50 | ₹401.94840 | ₹20,097.42 |
| 100 | ₹375.69800 | ₹37,569.80 |
| 300 | ₹337.54763 | ₹1,01,264.29 |
| 500 | ₹329.93622 | ₹1,64,968.11 |