
2910157 | |
|---|---|
DigiKey Part Number | 277-2910157-ND |
Manufacturer | |
Manufacturer Product Number | 2910157 |
Description | IOA REL 120V DI/1.0A/EX |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | 2910157 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | VIP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 120VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CSA, FM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,088.07000 | ₹4,088.07 |