
2910328 | |
|---|---|
DigiKey Part Number | 277-18024-ND |
Manufacturer | |
Manufacturer Product Number | 2910328 |
Description | SPD TYPE 1 100VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 100VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910328 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 100VDC | |
Current - Discharge (Nom) (8/20µS) | 12.5 kA | |
Current - Discharge (Max) (8/20µS) | 65 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Rating (VPR) | 400 V | |
Voltage - Protection Level (VP) (2416) | 400 V | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | Base Mount | |
Approval Agency | cUR, cURus, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,383.06000 | ₹12,383.06 |