Surge Protection Device (SPD) 100VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910345

DigiKey Part Number
277-17986-ND
Manufacturer
Manufacturer Product Number
2910345
Description
SPD TYPE 1/TYPE 2 100VDC MCOV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 100VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2910345 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
100VDC
Current - Discharge (Nom) (8/20µS)
12.5 kA
Current - Discharge (Max) (8/20µS)
12.5 kA
Current - Short Circuit Rating (SCCR)
5 kA
Voltage - Protection Rating (VPR)
400 V
Voltage - Protection Level (VP) (2416)
400 V
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15,207.96000₹15,207.96
Manufacturers Standard Package