
2910380 | |
|---|---|
DigiKey Part Number | 277-2910380-ND |
Manufacturer | |
Manufacturer Product Number | 2910380 |
Description | VAL-US-277/80/4+0-FM |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 750VAC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 2 | |
Voltage - Continuous Operating (Max) (MCOV) | 750VAC | |
Current - Discharge (Nom) (8/20µS) | 40 kA | |
Current - Discharge (Max) (8/20µS) | 80 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60,378.94000 | ₹60,378.94 |