2917395 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 214
Unit Price: ₹7,155.75000
Datasheet
On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Min ~ 30 Min Delay 6A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2917395

DigiKey Part Number
277-9453-ND
Manufacturer
Manufacturer Product Number
2917395
Description
RELAY TIME DELAY 30MIN 6A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay SPDT (1 Form C) 0.3 Min ~ 30 Min Delay 6A @ 250VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.3 Min ~ 30 Min
Contact Rating @ Voltage
6A @ 250VAC
Voltage - Supply
24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes