2.2 A Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2939027

DigiKey Part Number
277-14935-ND
Manufacturer
Manufacturer Product Number
2939027
Description
FUSE CERAMIC 2.2A 5X20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.2 A Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹742.69000₹742.69