



2940430 | |
|---|---|
DigiKey Part Number | 277-9463-ND |
Manufacturer | |
Manufacturer Product Number | 2940430 |
Description | RELAY GEN PURPOSE DPDT 5A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2940430 Models |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -20°C ~ 40°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,818.44000 | ₹14,818.44 |