



2941439 | |
|---|---|
DigiKey Part Number | 277-5088-ND |
Manufacturer | |
Manufacturer Product Number | 2941439 |
Description | RELAY GEN PURPOSE DPDT 50MA 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2941439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 50 mA | |
Switching Voltage | 30VAC, 36VDC - Max | |
Load - Max Switching | - | |
Coil Current | 18 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus, EAC, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.33 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,489.13000 | ₹9,489.13 |