Transceiver Module General Purpose 1Gbps 3.3V RJ45 Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2989420

DigiKey Part Number
2989420-ND
Manufacturer
Manufacturer Product Number
2989420
Description
GIGABIT SFP MODULE FOR TRANSMISS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 1Gbps 3.3V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
1Gbps
Wavelength
-
Applications
General Purpose
Voltage - Supply
3.3V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹32,136.12000₹32,136.12
Manufacturers Standard Package