
3000565 | |
|---|---|
DigiKey Part Number | 3000565-ND |
Manufacturer | |
Manufacturer Product Number | 3000565 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3000565 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.3mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.1-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹679.32600 | ₹16,983.15 |













