14 Position Terminal Block Receptacle, Male Pins 0.205" (5.20mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000668

DigiKey Part Number
277-3000668-ND
Manufacturer
Manufacturer Product Number
3000668
Description
TERM BLOCK RCPT 14POS 5.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Receptacle, Male Pins 0.205" (5.20mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3000668 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Number of Positions
14
Positions Per Level
14
Number of Levels
1
Pitch
0.205" (5.20mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Color
Gray
Operating Temperature
-60°C ~ 105°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
1.614" (41.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹1,115.43600₹11,154.36
Manufacturers Standard Package