Junction Box Plastic, ABS Gray Cover Included 5.118" L x 2.362" W (130.00mm x 60.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3001999

DigiKey Part Number
277-3001999-ND
Manufacturer
Manufacturer Product Number
3001999
Description
JUNCTION BOX ABS 5.12"L X 2.36"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, ABS Gray Cover Included 5.118" L x 2.362" W (130.00mm x 60.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3001999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
5.118" L x 2.362" W (130.00mm x 60.00mm)
Height
3.150" (80.00mm)
Area (L x W)
12.1in² (78cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,327.46000₹13,327.46
Manufacturers Standard Package