
3034455 | |
|---|---|
DigiKey Part Number | 277-11092-ND |
Manufacturer | |
Manufacturer Product Number | 3034455 |
Description | CONN TERM BLK TEST ADAPT ORAN 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For 8.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 3034455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | 1 | |
For Use With/Related Products | 8.2mm Wide Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹201.28000 | ₹201.28 |













