




3038338 | |
|---|---|
DigiKey Part Number | 277-15097-ND |
Manufacturer | |
Manufacturer Product Number | 3038338 |
Description | CONN TERM BLK FEED THRU 10-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 7 Position Feed Through, Isolated Gray 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3038338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through, Isolated | |
Disconnect Type | - | |
Number of Positions | 7 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 28 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,291.56000 | ₹1,291.56 |