
3041998 | |
|---|---|
DigiKey Part Number | 3041998-ND |
Manufacturer | |
Manufacturer Product Number | 3041998 |
Description | TERM BLK 12POS GRAY |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 4 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 4.744" (120.50mm) | |
Height (Max) | 2.618" (66.50mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
