Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
3046168
3046168
Terminal Blocks from Phoenix Contact – Well Tested

3046168

DigiKey Part Number
277-4092-ND
Manufacturer
Manufacturer Product Number
3046168
Description
CONN TERM BLK DISCONN 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3046168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
16 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹242.28000₹242.28