
3063950 | |
|---|---|
DigiKey Part Number | 277-15223-ND |
Manufacturer | |
Manufacturer Product Number | 3063950 |
Description | CABLE SLEEVE PLUG 6MM DIA BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Sleeve Plug For PLUSCON CES Cable Sleeves and Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 3063950 Models |
Category | Accessory Type Cable Sleeve Plug |
Manufacturer Phoenix Contact | For Use With/Related Products PLUSCON CES Cable Sleeves and Sealing Frames |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Diameter - 0.24" (6.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.03000 | ₹273.03 |