
3201364 | |
|---|---|
DigiKey Part Number | 3201364-ND |
Manufacturer | |
Manufacturer Product Number | 3201364 |
Description | CONN FERRULE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3201364 Models |
Category | Type Single Wire |
Manufacturer Phoenix Contact | Insulation Insulated |
Series | Length - Overall 12.50mm |
Packaging Bulk | Length - Pin 8.00mm |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
