
3213252 | |
|---|---|
DigiKey Part Number | 3213252-ND |
Manufacturer | |
Manufacturer Product Number | 3213252 |
Description | JUMPER TERM BLK 2POS REDUCER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Reducer |
Datasheet | Datasheet |
EDA/CAD Models | 3213252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.138" (3.50mm) | |
Style | Reducer | |
For Use With/Related Products | CLIPLINE PT and ST Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹381.13100 | ₹3,811.31 |








