
3240713 | |
|---|---|
DigiKey Part Number | 3240713-ND |
Manufacturer | |
Manufacturer Product Number | 3240713 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.295" (7.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.295" (7.50mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.58700 | ₹165.87 |
| 25 | ₹15.50600 | ₹387.65 |
| 50 | ₹14.76060 | ₹738.03 |
| 100 | ₹14.06180 | ₹1,406.18 |
| 300 | ₹13.00877 | ₹3,902.63 |
| 500 | ₹12.54656 | ₹6,273.28 |
| 1,000 | ₹11.94738 | ₹11,947.38 |
| 2,500 | ₹11.19872 | ₹27,996.80 |