
3240785 | |
|---|---|
DigiKey Part Number | 3240785-ND |
Manufacturer | |
Manufacturer Product Number | 3240785 |
Description | CBL TIE LOCKING BLK 29.2LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.142" (3.61mm) 29.2 lbs (13.25 kg ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 29.2 lbs (13.25 kg ) | |
Features | Halogen Free | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹4.24920 | ₹106.23 |
| 50 | ₹3.89520 | ₹194.76 |
| 100 | ₹3.14970 | ₹314.97 |
| 300 | ₹2.49117 | ₹747.35 |
| 500 | ₹2.31846 | ₹1,159.23 |
| 1,000 | ₹2.15819 | ₹2,158.19 |
| 2,500 | ₹2.13359 | ₹5,333.97 |