Cable Clamp, Hose Black DIN Rail 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240958

DigiKey Part Number
3240958-ND
Manufacturer
Manufacturer Product Number
3240958
Description
CBL CLAMP HOSE BLACK DIN RAIL
Customer Reference
Detailed Description
Cable Clamp, Hose Black DIN Rail 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3240958 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Clamp, Hose
Type Attributes
2 Piece, Strain Relief
Opening Size
0.394" (10.00mm)
Mounting Type
DIN Rail
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09/11/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹126.73300₹6,336.65
Manufacturers Standard Package