
3247048 | |
|---|---|
DigiKey Part Number | 277-3247048-ND |
Manufacturer | |
Manufacturer Product Number | 3247048 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Full Assembly 36.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3247048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Full Assembly | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 36.0mm | |
Termination Style | Screw | |
Current - IEC | 415 A | |
Voltage - IEC | 1 kV | |
Current - UL | 380 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 70-240mm² | |
Features | - | |
Housing Color | Gray | |
Length | 4.882" (124.00mm) | |
Height (Max) | 5.358" (136.10mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 40mm | |
Operating Temperature | -60°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹4,274.44200 | ₹42,744.42 |