1028365
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1028365

DigiKey Part Number
277-1028365-ND
Manufacturer
Manufacturer Product Number
1028365
Description
TERM BLK 2POS BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Brown Middle 6.2mm
Datasheet
 Datasheet
EDA/CAD Models
1028365 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
32 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Housing Color
Brown
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Operating Temperature
-60°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹70.10000₹70.10