
5026856 | |
|---|---|
DigiKey Part Number | 5026856-ND |
Manufacturer | |
Manufacturer Product Number | 5026856 |
Description | FIXED BRIDGE |
Customer Reference | |
Detailed Description | Position Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pitch | 0.197" (5.00mm) | |
Style | Screw In | |
For Use With/Related Products | - | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |