16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5603258

DigiKey Part Number
277-17487-ND
Manufacturer
Manufacturer Product Number
5603258
Description
INTERFACE MOD HDR 16POS 12-24AWG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
5603258 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
16
Features
Fuses, Knife Disconnect, LED
Voltage - Rated
24VDC
Current Rating (Per Contact)
50 mA
Operating Temperature
-20°C ~ 50°C
Length
2.402" (61.00mm)
Width
4.961" (126.01mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20,628.58000₹20,628.58
Manufacturers Standard Package