
MS-214-3-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1115-ND |
Manufacturer | |
Manufacturer Product Number | MS-214-3-3-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹191.49700 | ₹1,914.97 |
| 50 | ₹173.66140 | ₹8,683.07 |
| 100 | ₹166.40220 | ₹16,640.22 |
| 250 | ₹157.19360 | ₹39,298.40 |
| 500 | ₹150.51590 | ₹75,257.95 |
| 1,000 | ₹144.09258 | ₹1,44,092.58 |
| 2,500 | ₹135.97776 | ₹3,39,944.40 |
| 5,000 | ₹130.11934 | ₹6,50,596.70 |