
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹497.61000 | ₹497.61 |
| 10 | ₹415.88900 | ₹4,158.89 |
| 50 | ₹363.61180 | ₹18,180.59 |
| 100 | ₹343.41840 | ₹34,341.84 |
| 250 | ₹319.22540 | ₹79,806.35 |
| 500 | ₹302.90296 | ₹1,51,451.48 |
| 1,000 | ₹288.27835 | ₹2,88,278.35 |
| 2,500 | ₹271.46088 | ₹6,78,652.20 |