
MS-332-6-4-0500 | |
|---|---|
DigiKey Part Number | 2010-1220-ND |
Manufacturer | |
Manufacturer Product Number | MS-332-6-4-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 300 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.62000 | ₹303.62 |
| 10 | ₹255.38000 | ₹2,553.80 |
| 50 | ₹223.42440 | ₹11,171.22 |
| 100 | ₹210.89000 | ₹21,089.00 |
| 250 | ₹195.74604 | ₹48,936.51 |
| 500 | ₹185.44408 | ₹92,722.04 |
| 1,000 | ₹176.15391 | ₹1,76,153.91 |
| 2,500 | ₹165.40174 | ₹4,13,504.35 |
| 5,000 | ₹158.36653 | ₹7,91,832.65 |