
PMC-1401S1520 | |
|---|---|
DigiKey Part Number | 2010-1287-2-ND - Tape & Reel (TR) 2010-1287-1-ND - Cut Tape (CT) 2010-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1401S1520 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer PIC GmbH | Power - Rated 10W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operate Time 1 ms |
Part Status Active | Release Time 0.4 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPST-NO | Termination Style Axial |
Operate Range 15 ~ 20AT | Length - Overall 0.724" (18.40mm) |
Release Range 4AT | Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -60°C ~ 155°C |
Voltage - Switching AC 140 V | Current - Carry 1.2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.05000 | ₹68.05 |
| 10 | ₹58.50200 | ₹585.02 |
| 25 | ₹54.51320 | ₹1,362.83 |
| 100 | ₹48.64430 | ₹4,864.43 |
| 250 | ₹45.05860 | ₹11,264.65 |
| 500 | ₹42.55030 | ₹21,275.15 |
| 1,000 | ₹40.23858 | ₹40,238.58 |
| 2,500 | ₹37.50232 | ₹93,755.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹44.59473 | ₹2,22,973.65 |
| 10,000 | ₹42.56636 | ₹4,25,663.60 |
| 15,000 | ₹41.49273 | ₹6,22,390.95 |




