
PMC-1401T1520 | |
|---|---|
DigiKey Part Number | 2010-1290-2-ND - Tape & Reel (TR) 2010-1290-1-ND - Cut Tape (CT) 2010-1290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-1401T1520 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer PIC GmbH | Operate Time 0.4 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 0.5 ms |
Part Status Active | Mounting Type Surface Mount |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 0.768" (19.50mm) |
Operate Range 15 ~ 20AT | Size - Body 0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm) |
Release Range 5 ~ 20AT | Operating Temperature -60°C ~ 155°C |
Current - Switching 1A (AC/DC) | Capacitance 0.5 pF |
Voltage - Switching AC 140 V | Current - Carry 1.2A (AC/DC) |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.11000 | ₹84.11 |
| 10 | ₹71.54400 | ₹715.44 |
| 25 | ₹66.53520 | ₹1,663.38 |
| 100 | ₹59.35230 | ₹5,935.23 |
| 250 | ₹54.97836 | ₹13,744.59 |
| 500 | ₹51.93324 | ₹25,966.62 |
| 1,000 | ₹49.13764 | ₹49,137.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹57.30217 | ₹1,43,255.42 |
| 5,000 | ₹54.56100 | ₹2,72,805.00 |
| 7,500 | ₹53.10277 | ₹3,98,270.78 |
| 12,500 | ₹51.41291 | ₹6,42,661.38 |
| 17,500 | ₹50.38539 | ₹8,81,744.33 |