Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1401T2025

DigiKey Part Number
2010-1291-2-ND - Tape & Reel (TR)
2010-1291-1-ND - Cut Tape (CT)
2010-1291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-1401T2025
Description
SWITCH REED SPST-NO 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PMC-1401T2025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
PIC GmbH
Operate Time
0.4 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
0.5 ms
Part Status
Active
Mounting Type
Surface Mount
Type
Glass Body Reed
Termination Style
Axial
Circuit
SPST-NO
Length - Overall
0.768" (19.50mm)
Operate Range
20 ~ 25AT
Size - Body
0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm)
Release Range
5 ~ 20AT
Operating Temperature
-60°C ~ 155°C
Current - Switching
1A (AC/DC)
Capacitance
0.5 pF
Voltage - Switching AC
140 V
Current - Carry
1.2A (AC/DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.11000₹84.11
10₹71.54400₹715.44
25₹66.53520₹1,663.38
100₹59.35230₹5,935.23
250₹54.97836₹13,744.59
500₹51.93324₹25,966.62
1,000₹49.13764₹49,137.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹57.30217₹1,43,255.42
5,000₹54.56100₹2,72,805.00
7,500₹53.10277₹3,98,270.78
12,500₹51.41291₹6,42,661.38
17,500₹50.38539₹8,81,744.33
Manufacturers Standard Package