Glass Body Reed Switch SPDT 25 ~ 30AT Operate Range 20W 1A (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-1496B2530

DigiKey Part Number
2010-1308-ND
Manufacturer
Manufacturer Product Number
PMC-1496B2530
Description
SWITCH REED SPDT 1A 140V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 25 ~ 30AT Operate Range 20W 1A (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
150 V
Manufacturer
PIC GmbH
Power - Rated
20W
Packaging
Bulk
Operate Time
2.5 ms
Part Status
Active
Release Time
2.5 ms
Type
Glass Body Reed
Mounting Type
Surface Mount
Circuit
SPDT
Termination Style
Axial
Operate Range
25 ~ 30AT
Length - Overall
2.165" (55.00mm)
Release Range
6AT
Size - Body
0.087" Dia x 0.571" L (2.20mm x 14.50mm)
Current - Switching
1A (AC/DC)
Operating Temperature
-40°C ~ 130°C
Voltage - Switching AC
140 V
Current - Carry
2A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹735.29000₹735.29
10₹612.51900₹6,125.19
25₹567.40040₹14,185.01
200₹479.39250₹95,878.50
400₹455.13890₹1,82,055.56
600₹442.14928₹2,65,289.57
1,000₹427.00752₹4,27,007.52
Manufacturers Standard Package