
PMC-1496S2530 | |
|---|---|
DigiKey Part Number | 2010-1305-ND |
Manufacturer | |
Manufacturer Product Number | PMC-1496S2530 |
Description | SWITCH REED SPDT 1A 140V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 25 ~ 30AT Operate Range 20W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Switching DC 150 V |
Manufacturer PIC GmbH | Power - Rated 20W |
Packaging Bulk | Operate Time 2.5 ms |
Part Status Active | Release Time 2.5 ms |
Type Glass Body Reed | Mounting Type Surface Mount |
Circuit SPDT | Termination Style Axial |
Operate Range 25 ~ 30AT | Length - Overall 2.165" (55.00mm) |
Release Range 6AT | Size - Body 0.087" Dia x 0.571" L (2.20mm x 14.50mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 140 V | Current - Carry 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹682.36000 | ₹682.36 |
| 10 | ₹568.85600 | ₹5,688.56 |
| 25 | ₹526.91200 | ₹13,172.80 |
| 200 | ₹444.99090 | ₹88,998.18 |
| 400 | ₹422.35338 | ₹1,68,941.35 |
| 600 | ₹410.21750 | ₹2,46,130.50 |
| 1,000 | ₹396.06589 | ₹3,96,065.89 |