
PC113-2C-240A-X | |
|---|---|
DigiKey Part Number | 2634-PC113-2C-240A-X-ND |
Manufacturer | |
Manufacturer Product Number | PC113-2C-240A-X |
Description | RELAY GEN PURPOSE DPDT 12A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PC113-2C-240A-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 3000VA, 336W | |
Coil Current | 12.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Lug | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹396.04796 | ₹99,011.99 |