
RK73H2BRTTD49R9F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD49R9FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD49R9FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD49R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD49R9F |
Description | RES 49.9 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD49R9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹9.78500 | ₹97.85 |
| 25 | ₹7.79040 | ₹194.76 |
| 50 | ₹6.63480 | ₹331.74 |
| 100 | ₹5.73090 | ₹573.09 |
| 250 | ₹4.81956 | ₹1,204.89 |
| 500 | ₹4.29402 | ₹2,147.01 |
| 1,000 | ₹3.87933 | ₹3,879.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.21510 | ₹16,075.50 |
| 10,000 | ₹3.02174 | ₹30,217.40 |
| 15,000 | ₹2.92753 | ₹43,912.95 |
| 25,000 | ₹2.82544 | ₹70,636.00 |
| 35,000 | ₹2.76699 | ₹96,844.65 |
| 50,000 | ₹2.76669 | ₹1,38,334.50 |
| 60,000 | ₹2.59615 | ₹1,55,769.00 |